5-1579007-0 | AMP
Approach tool for pin/and socket contacts, 28 g, 5-1579007-0
Order No.: 35P7523
EAN: 4099891380977
MPN:
5-1579007-0
Unit Price (€ / pc.)
9.1987 € *
Available: 11 pcs.
Leadtime: 9 Weeks **
Total Price:
9.20 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1987 €
10 pcs.
8.0920 €
50 pcs.
7.5327 €
150 pcs.
7.2114 €
500 pcs.
6.8425 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insertion & Extraction Tools, 5-1579007-0, TE Connectivity
Insertion & Extraction Tool Type: Contact Extraction, Insertion & Extraction Tool Application: Contact-to-Housing
Technical specifications
Version | approach tool | |
Suitable for | pin/and socket contacts | |
Weight | 28 g |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |