172433-2 | AMP
Insulating grommet for 6.35 mm, 2 pole, nylon, UL 94V-0, black, 172433-2
Unit Price (€ / pc.)
0.2606 € *
Available: 0 pcs.
Available in 5 Days: 3,740 pcs.
Leadtime: 1 Week **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
400 pcs.
0.2606 €
1700 pcs.
0.2463 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 172433-2, AMP
Crimp terminal housing, Receptacle, Receptacle, 2 Position, Straight, UL 94V-0, Black, Nylon, Mating alignment.
Technical specifications
Version | UL 94V-0 | |
Colour | black | |
For Plug | 6.35 mm | |
Length | 24.3 mm | |
Material | nylon | |
Pin number | 2 pole |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |