5406494-1 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 5406494-1
Order No.: 71P9852
EAN: 4099891645557
MPN:
5406494-1
Unit Price (€ / pc.)
33.5699 € *
Available: 0 pcs.
Available in 5 Days: 1,148 pcs.
Leadtime: 1 Week **
Total Price:
33.57 € *
Price list
Quantity
Price per unit*
3 pcs.
33.5699 €
12 pcs.
31.6302 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 5406494-1, AMP
RJ45 Connector, RJ45, Multiple ports, 2 x 6, RJ Type Jacks & Plugs, Standard connector contact density, Jack, Shielded, Cat 5, Standard - Latch Down.
Technical specifications
Connection | solder connection | |
Version | socket | |
Category | Cat 5 | |
Assembly | through hole | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |