6368150-1 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 6368150-1
Order No.: 36P8897
EAN: 4099889818963
MPN:
6368150-1
Unit Price (€ / pc.)
5.5573 € *
Available: 0 pcs.
Leadtime: On Request **
Modular connector, RJ connector, 6368150-1, AMP
Connector Assembly, RJ45, Jack, Black, High Temperature Thermoplastic, -40-85 °C, UL 94V-0, Cat 5
Technical Data
- Modular Connector Style: Jack
- Connector Contact Density: Standard
- Port Matrix Configuration: 1x1
- Contact base material: Phosphor Bronze
- Contact Mating Area Plating Material: Gold
- Panel Mount Feature: With
- Shielded: Yes
- Connector Height: 16.82 mm
- Centerline (Pitch): 1.02 mm
- Housing Color: black
Technical specifications
Connection | solder connection | |
Version | socket | |
Category | Cat 5 | |
Assembly | through hole | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |