1-206852-2 | AMP
Circular connector, 9 pole, solder connection, straight, 1-206852-2
Unit Price (€ / pc.)
23.4549 € *
Available: 0 pcs.
Available in 5 Days: 518 pcs.
Leadtime: 1 Week **
Total Price:
23.45 € *
Price list
Quantity
Price per unit*
27 pcs.
23.4549 €
54 pcs.
21.3962 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 1-206852-2, AMP
Circular power connector, Connector assembly, 250 VDC, Wire-to-Board, 9 Position, Printed circuit board, Receptacle, Pin, Signal, Black.
Technical specifications
Version | socket | |
Shell Material | thermoplastic | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 9 pole |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |