1-796387-1 | AMP

Panel socket, 24 pole, solder connection, angled, 1-796387-1

Order No.: 38P3000
EAN: 4099889718867
MPN:
1-796387-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
83.6094 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
83.6094 €

Circular power connector, 1-796387-1, AMP

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 24, Number of Power Positions: 0, Number of Signal Positions: 24, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 23, Assembly Length: 61.72 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 8

Technical specifications
Version panel socket
Shell Material polyamide
Contact connection solder connection
contact surface tin-plated
Assembly PCB mounting
Orientation angled
Pin number 24 pole
Logistics
Country of origin CN
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes