1-846290-5 | AMP
Other round connector, 1-846290-5
Unit Price (€ / pc.)
576.8763 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 1 Week **
Total Price:
576.88 € *
Price list
Quantity
Price per unit*
1 pcs.
576.8763 €
2 pcs.
520.4346 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable assembly, 1-846290-5, AMP
The 1-846290-5 is used in many system designed to meet or exceed military specifications. A sampling of specifications to which samples of this product has been tested, is listed to the right.This product has space saving-maximum performance from small size and weight. Also high altitude operation-at any altitude without voltage derating.
Features
- Fast connect and disconnect
- Positive mating of lead into receptacle
- Hermetically sealed
- Fungus, moisture, oil, and chemical resistant
- High dielectric strength
Technical specifications
Version | socket | |
Pin number | 1 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |