1218055-1 | AMP
Circular connector, 1 pole, solder connection, straight, 1218055-1
Order No.: 71P1356
EAN: 4099891706456
MPN:
1218055-1
Unit Price (€ / pc.)
190.3643 € *
Available: 0 pcs.
Available in 5 Days: 63 pcs.
Leadtime: 1 Week **
Total Price:
190.36 € *
Price list
Quantity
Price per unit*
1 pcs.
190.3643 €
3 pcs.
179.2497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lead assembly, 1218055-1, AMP
Circular power connector, Lead assembly, 7000 VDC, Wire-to-Wire, 1 Position, Wire & Cable, Receptacle, Pin, -55-125 °C, Package.
Technical specifications
Version | socket | |
Contact connection | solder connection | |
Assembly | through hole | |
Orientation | straight | |
Pin number | 1 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |