1218147-1 | AMP
Other round connector, 1218147-1
Order No.: 71P1357
EAN: 4099891706463
MPN:
1218147-1
Unit Price (€ / pc.)
152.9388 € *
Available: 0 pcs.
Available in 5 Days: 832 pcs.
Leadtime: 1 Week **
Total Price:
152.94 € *
Price list
Quantity
Price per unit*
1 pcs.
152.9388 €
3 pcs.
144.0376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lead assembly, 1218147-1, AMP
Circular power connector, Lead assembly, 6000 VDC, 24 AWG Wire size, Wire-to-Wire, 1 Position, Wire & Cable, Plug, Socket.
Technical specifications
Version | plug | |
Orientation | straight | |
Pin number | 1 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |