2-830614-5 | AMP
Other round connector, 2-830614-5
Order No.: 71P7062
EAN: 4099891707651
MPN:
2-830614-5
Unit Price (€ / pc.)
294.0966 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 1 Week **
Total Price:
294.10 € *
Price list
Quantity
Price per unit*
1 pcs.
294.0966 €
2 pcs.
288.6583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lead assembly, 2-830614-5, AMP
Circular power connector, Lead assembly, 15000 VDC, 16 AWG Wire size, Wire-to-Wire, 1 Position, Wire & Cable, Socket, -55 - 125 °C.
Technical specifications
Version | socket | |
Orientation | straight | |
Pin number | 1 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |