206036-7 | AMP
Circular connector, 16 pole, crimp connection, straight, 206036-7
Unit Price (€ / pc.)
7.1043 € *
Available: 0 pcs.
Available in 5 Days: 2,738 pcs.
Leadtime: 1 Week **
Total Price:
7.10 € *
Price list
Quantity
Price per unit*
20 pcs.
7.1043 €
70 pcs.
6.6759 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 206036-7, AMP
Circular power connector, Housing, 600 VDC, Wire-to-Wire, 16 Position, Wire & Cable, Receptacle, Pin, Signal, Black, All Plastic, PA 6.6 GF.
Technical specifications
Version | socket | |
Shell Material | polyamide | |
Contact connection | crimp connection | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 16 pole |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |