3-839565-1 | AMP
Other round connector, 3-839565-1
Order No.: 71P8387
EAN: 4099891707835
MPN:
3-839565-1
Unit Price (€ / pc.)
1,536.7779 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 1 Week **
Total Price:
1,536.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,536.7779 €
Lead assembly, 3-839565-1, AMP
Circular power connector, Lead assembly, 30000 VDC, 16 AWG Wire size, Wire-to-Wire, 1 Position, Wire & Cable, Socket, -55 - 125 °C.
Technical specifications
Version | socket | |
Orientation | straight | |
Pin number | 1 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |