850909-1 | AMP
Other round connector, 850909-1
Order No.: 72P1939
EAN: 4099891708443
MPN:
850909-1
Unit Price (€ / pc.)
681.6558 € *
Available: 0 pcs.
Available in 5 Days: 34 pcs.
Leadtime: 1 Week **
Total Price:
681.66 € *
Price list
Quantity
Price per unit*
1 pcs.
681.6558 €
2 pcs.
641.6718 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lead assembly, 850909-1, AMP
Circular power connector, Lead assembly, 40000 VDC, Wire-to-Wire, Wire & Cable, Receptacle, Pin, -55 - 125 °C, Package.
Technical specifications
Version | socket | |
Assembly | through hole | |
Orientation | straight | |
Pin number | 1 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |