850910-2 | AMP
Circular connector, 1 pole, solder connection, straight, 850910-2
Order No.: 72P1940
EAN: 4099891708450
MPN:
850910-2
Unit Price (€ / pc.)
519.0542 € *
Available: 0 pcs.
Available in 5 Days: 56 pcs.
Leadtime: 1 Week **
Total Price:
519.05 € *
Price list
Quantity
Price per unit*
1 pcs.
519.0542 €
2 pcs.
488.6140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 850910-2, AMP
Circular power connector, Lead assembly, 30000 VDC, Wire-to-Panel, 1 Position, Wire & Cable, Receptacle, Pin, Panel mount.
Technical specifications
Version | socket | |
Contact connection | solder connection | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 1 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |