861610-5 | AMP
Other round connector, 861610-5
Order No.: 72P1982
EAN: 4099891708481
MPN:
861610-5
Unit Price (€ / pc.)
23.9428 € *
Available: 0 pcs.
Available in 5 Days: 79 pcs.
Leadtime: 1 Week **
Total Price:
23.94 € *
Price list
Quantity
Price per unit*
4 pcs.
23.9428 €
17 pcs.
22.5505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 861610-5, AMP
Circular power connector, Housing, 20000 VDC, Wire-to-Wire, 1 Position, Wire & Cable, Plug, Socket, Polyester - GF, -55 - 125 °C.
Technical specifications
Version | socket | |
Shell Material | polyester | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 1 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |