862546-6 | AMP
Other round connector, 862546-6
Order No.: 72P1991
EAN: 4099891708528
MPN:
862546-6
Unit Price (€ / pc.)
206.6911 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 1 Week **
Total Price:
206.69 € *
Price list
Quantity
Price per unit*
1 pcs.
206.6911 €
2 pcs.
194.6364 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lead assembly, 862546-6, AMP
Circular power connector, Lead assembly, 10000 VDC, 16 AWG Wire size, Wire-to-Wire, 1 Position, Wire & Cable, Socket, -55 - 125 °C.
Technical specifications
Version | socket | |
Orientation | straight | |
Pin number | 1 pole |
Download
Logistics
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |