868594-4 | AMP

Other round connector, 868594-4

Order No.: 72P2003
EAN: 4099891708559
MPN:
868594-4
AMP
default L
Image may differ
Unit Price (€ / pc.)
1,054.5304 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 1 Week **
Total Price:
1,054.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,054.5304 €

Lead assembly, 868594-4, AMP

Circular power connector, Lead assembly, 50000 VDC, 16 AWG Wire size, Wire-to-Wire, 1 Position, Wire & Cable, Socket, -55 - 125 °C.

Technical specifications
Version socket
Orientation straight
Pin number 1 pole
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead