1-104068-1 | AMP

Pin header, 24 pole, pitch 1.27 mm, straight, black, 1-104068-1

Order No.: 37P7798
EAN: 4099889969092
MPN:
1-104068-1
Series: AMPMODU
AMP
default L
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Available in 5 Days: 1,561 pcs.
Leadtime: 1 Week **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
24 pcs.
3.8437 €
168 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1-104068-1, AMP

PCB Connector Assembly Type: PCB Mount Header, Connector System: Board-to-Board, Header Type: Shrouded, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Vertical, Number of Positions: 24, Board-to-Board Configuration: Parallel, Operating Voltage: 30 VAC, Connector Profile: Standard, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: .76 µm, Contact Type: Pin, Contact Current Rating (Max): 3.6 A, Termination Post & Tail Length: 2.54 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Mating Retention Type: Latching, Mating Alignment: With, Mating Alignment Type: Polarization, PCB Mount Retention: Without, PCB Mount Alignment: Without, Centerline (Pitch): 1.27 mm, Housing Color: Black, Housing Material: LCP, Row-to-Row Spacing: 2.54 mm, PCB Thickness (Recommended): 1.57 mm, Housing Temperature Rating: High, Operating Temperature Range: -65 – 105 °C, Solder Process Feature: Board Standoff, Circuit Application: Signal, Approved Standards: CSA LR7189,UL E28476, UL Flammability Rating: UL 94V-0, Agency/Standard: CSA,UL, CSA Certified: Yes, CSA File Number: LR7189, Packaging Quantity: 24, Packaging Method: Tube/Box, Position Locations Omitted: 0, Comment: **Position identification feature omitted on 10 and 12-position headers.

Technical specifications
Connection solder pin
Connection plating tin-lead
Number of rows 2
Version pin header
Additional parts unequipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 30 V
Rated current 3.6 A
Orientation straight
Pin number 24 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead