1-178141-5 | AMP
Pin header, 6 pole, pitch 3.81 mm, straight, black, 1-178141-5
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Available in 5 Days: 1,894 pcs.
Leadtime: 1 Week **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
69 pcs.
1.8683 €
253 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 1-178141-5, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Polyester GF
- Housing Color: black
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 9.5 A
- Centerline (Pitch): 3.81 mm
- Row-to-Row Spacing: 7.62 mm [0.3 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 9.5 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 3.81 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |