1-440055-1 | AMP
Pin header, 11 pole, pitch 2 mm, angled, natural, 1-440055-1
Order No.: 71P2137
EAN: 4099891720506
MPN:
1-440055-1
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 13,971 pcs.
Leadtime: 1 Week **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4641 €
950 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mount header, 1-440055-1, AMP
The 1-440055-1 offers vertical and horizontal (Right angle) connector mounting for versatility, and the square-peg technology enables product compatibility with industry standard products.
Features
- Polarized
- Square termination post
- Provides design flexibility
- Prevents stubbing contacts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
- Medical
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 11 pole | |
Grid | 2 mm | |
Type of locking | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |