1-917572-2 | AMP
Plug housing, 12 pole, pitch 1.5 mm, straight, black, 1-917572-2
Order No.: 71P3843
EAN: 4099891723484
MPN:
1-917572-2
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Available in 5 Days: 7,712 pcs.
Leadtime: 1 Week **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
50 pcs.
1.7017 €
250 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 1-917572-2, AMP
Housing, Plug, Wire-to-Board, 12 Position, 1.5 mm Centerline, Crimp, 1 Row, Black, Mating retention, Wire & Cable, Power & Signal.
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | plug housing | |
Colour | black | |
Contact type | pin | |
Rated voltage | 10 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 1.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |