178323-2 | AMP
Pin header, 6 pole, pitch 3.81 mm, straight, black, 178323-2
Unit Price (€ / pc.)
2.9869 € *
Available: 0 pcs.
Available in 5 Days: 89 pcs.
Leadtime: 1 Week **
PCB Connection System, 178323-2, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Polyester GF
- Housing Color: black
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 9.5 A
- Centerline (Pitch): 3.81 mm
- Row-to-Row Spacing: 5.08 mm [0.2 in]
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 150 V | |
Rated current | 9.5 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 3.81 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |