2-1658043-4 | AMP
Socket header, 160 pole, pitch 0.8 mm, straight, black, 2-1658043-4
Order No.: 71P5076
EAN: 4099891725440
MPN:
2-1658043-4
Unit Price (€ / pc.)
15.7080 € *
Available: 0 pcs.
Available in 5 Days: 105 pcs.
Leadtime: 1 Week **
Total Price:
15.71 € *
Price list
Quantity
Price per unit*
10 pcs.
15.7080 €
30 pcs.
14.7917 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 2-1658043-4, AMP
The 2-1658043-4 is a microstrip style connector consisting of two rows of signal contact divided by a center power ground bar. This product includes competitive pricing and shorter lead time while providing hybrid functionality of signal and power.
Features
- Dedicate ground bar
- 2-piece connector
- Various stack heights
Applications
- Server/Storage/Switch
- Industrial PC
- Automotive infotainment
- Industrial high speed camera
Technical specifications
Connection | SMD | |
Connection plating | gold-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 125 V | |
Rated current | 9.5 A | |
Orientation | straight | |
Pin number | 160 pole | |
Grid | 0.8 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |