2204416-3 | AMP
Socket header, 26 pole, pitch 5 mm, angled, black, 2204416-3
Unit Price (€ / pc.)
24.9900 € *
Available: 0 pcs.
Available in 5 Days: 8,709 pcs.
Leadtime: 1 Week **
Total Price:
24.99 € *
Price list
Quantity
Price per unit*
4 pcs.
24.9900 €
17 pcs.
23.5263 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 2204416-3, AMP
Rectangular power connector, Header, Receptacle, Board-to-Board, 26 Position, 5 mm Centerline, Printed circuit board.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 5 | |
Version | socket header | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 60 V | |
Rated current | 93 A | |
Orientation | angled | |
Pin number | 26 pole | |
Grid | 5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |