292207-5 | AMP
Pin header, 5 pole, pitch 1.5 mm, straight, natural, 292207-5
Order No.: 36P7100
EAN: 4099889947472
MPN:
292207-5
Unit Price (€ / pc.)
0.2761 € *
Available: 0 pcs.
Available in 5 Days: 742,107 pcs.
Leadtime: 1 Week **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
350 pcs.
0.2761 €
1600 pcs.
0.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 292207-5, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 5 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon(G.F)
- Housing Color: natural
- Orientation: straight
- Number of positions: 5
- Operating Temperature Range: -22 – 221 °C [-30 – 105 °F]
- Rated current: 2 A
- Centerline (Pitch): 1.5 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Staggered
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 50 V | |
Rated current | 2 A | |
Orientation | straight | |
Pin number | 5 pole | |
Grid | 1.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |