3-316081-3 | AMP
Pin header, 12 pole, pitch 5.08 mm, angled, black, 3-316081-3
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Available in 5 Days: 588 pcs.
Leadtime: 1 Week **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
36 pcs.
3.8080 €
156 pcs.
3.5938 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 3-316081-3, AMP
PCB Mount header, Horizontal, Wire-to-Board, 12 Position, 5.08 mm Centerline, Fully shrouded, Gold, Through Hole-Solder.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 600 V | |
Rated current | 8 A | |
Orientation | angled | |
Pin number | 12 pole | |
Grid | 5.08 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |