6-5535512-3 | AMP
Socket header, 8 pole, pitch 2.54 mm, angled, black, 6-5535512-3
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: On Request **
PCB Connection System, 6-5535512-3, AMP
Board-to-Board, Printed Circuit Board, Horizontal, Right Angle, 8 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester - GF
- Housing Color: black
- Number of positions: 8
- Operating Temperature Range: -65 – 125 °C [-85 – 221 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.31 in]
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
Connection | solder pin | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 333 V | |
Rated current | 2 A | |
Orientation | angled | |
Pin number | 8 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |