6450330-4 | AMP
Pin header, 30 pole, pitch 2.54 mm, angled, black, 6450330-4
Order No.: 72P0681
EAN: 4099891738419
MPN:
6450330-4
Unit Price (€ / pc.)
7.3661 € *
Available: 0 pcs.
Available in 5 Days: 9,504 pcs.
Leadtime: 1 Week **
Total Price:
7.37 € *
Price list
Quantity
Price per unit*
15 pcs.
7.3661 €
60 pcs.
6.9377 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 6450330-4, AMP
Rectangular power connector, Header, Plug, Board-to-Board, 30 Position, 7.62 mm / 6.35 mm / 2.54 mm Centerline.
Applications
- Power supplies
- High end computer
- Data storage equipment
- Telecommunications switch
- Removable battery packs
- Power distribution
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 4 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 300 V | |
Rated current | 42 A | |
Orientation | angled | |
Pin number | 30 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |