767007-8 | AMP
Pin header, 38 pole, pitch 0.64 mm, straight, black, 767007-8
Order No.: 72P1375
EAN: 4099891739409
MPN:
767007-8
Unit Price (€ / pc.)
24.7877 € *
Available: 0 pcs.
Available in 5 Days: 861 pcs.
Leadtime: 1 Week **
Total Price:
24.79 € *
Price list
Quantity
Price per unit*
21 pcs.
24.7877 €
42 pcs.
23.3359 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB header, 767007-8, AMP
The 767007-8 is a vertical pcb mount header that is based on the microstrip concept of two rows of signal contact divided by a center power ground plane. This product is motherboard and daughtercard compatible and includes design for cable-to-board applications.
Technical specifications
Connection | SMD | |
Connection plating | tin-lead | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 30 V | |
Rated current | 11.5 A | |
Orientation | straight | |
Pin number | 38 pole | |
Grid | 0.64 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |