316292-5 | AMP
Uninsulated flat plug sleeve, 0.76 to 2.86 mm², AWG 18 to 13, phosphor bronze, tin-plated, 316292-5
Order No.: 71P7512
EAN: 4099891713331
MPN:
316292-5
Unit Price (€ / pc.)
0.2213 € *
Available: 0 pcs.
Available in 5 Days: 599,025 pcs.
Leadtime: 1 Week **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.2213 €
6000 pcs.
0.2083 €
*incl. VAT plus shipping costs
**Subject to prior sale
Uninsulated flat plug sleeve, 316292-5, AMP
Magnet wire terminal, Receptacle, 0.82 - 2.6 mm Magnet wire, 18 - 13 AWG Magnet wire, Crimp, Crimp area length 9.35 mm, Tin plating.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 18 to 13 | |
Isolated | No | |
Length | 22.39 mm | |
Cable cross-section | 0.76 to 2.86 mm² | |
Material | phosphor bronze, tin-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |