8-55888-3 | AMP
Insulated flat plug sleeve, 6.35 x 0.81 mm, AWG 16 to 14, copper, tin-plated, blue, 8-55888-3
Order No.: 72P1967
EAN: 4099891714093
MPN:
8-55888-3
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Available in 5 Days: 658 pcs.
Leadtime: 1 Week **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
41 pcs.
2.1063 €
200 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated flat plug sleeve, 8-55888-3, AMP
Discrete wire, Single, Wire & Cable, Tab, 6.35 mm Mating tab width, Polyolefin, Single, Fully insulated, Loose piece.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 16 to 14 | |
Insulation colour | blue | |
Suitable for | 6.35 x 0.81 mm | |
Isolated | Yes | |
Length | 40.64 mm | |
Material | copper, tin-plated |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |