2-1437507-1 | AMP
DIP switche, 19 pole, straight, 500 VDC, 2-1437507-1
Order No.: 71P4905
EAN: 4099891653637
MPN:
2-1437507-1
Unit Price (€ / pc.)
6.4974 € *
Available: 0 pcs.
Available in 5 Days: 2,593 pcs.
Leadtime: 1 Week **
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
15 pcs.
6.4974 €
60 pcs.
6.3903 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIP Switch, 2-1437507-1, AMP
DIP Switch, Jumper plug assembly, Gold, Black housing, Polyester, -65-125 °C, DIP Switch.
Technical specifications
Connection | solder connection | |
Version | DIP switche | |
Design | straight | |
contact surface | gold-plated | |
Pin number | 19 pole | |
Grid | 2.54 mm | |
Breaking capacity | 500 VDC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |