292303-3 | AMP

292303-3

Order No.: 37P2425
EAN: 4099889814514
MPN:
292303-3
AMP
default L
Image may differ
Unit Price (€ / pc.)
2.8084 € *
Available: 0 pcs.
Available in 5 Days: 4,406 pcs.
Leadtime: 1 Week **
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
60 pcs.
2.8084 €
210 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB Connectors, 292303-3, AMP

USB Connector Type: A, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Mounting Legs: 2, Number of Ports: 1, Number of Positions: 4, Shell Plating Finish: Bright, Connector Profile: Standard, Shell Plating Material: Tin, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: .76 µm, Termination Method to Printed Circuit Board: Through Hole - Solder, Locating Posts: Without, PCB Mount Location: Top, PCB Connector Seating: Flush, PCB Mount Retention Type: Kinked Legs, Panel Mount Feature Type: Flange, Body Orientation: Right Angle, Centerline (Pitch): 2 mm,2.5 mm, Housing Color: Natural, PCB Thickness (Recommended): 1.57 mm, Soldering Temperature (Max): 240 °C, Mating Cycles (Max): 1500, Operating Temperature Range: -55 – 85 °C, Halogen Free: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tray,Tube, Packaging Quantity: 30

Technical specifications
Version A socket
Contact connection solder connection
Assembly PCB mounting
Pin number 4 pole
USB Standard USB 2.0
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes