202100-10 | Amphenol RF

Amphenol RF 202100-10

Order No.: 81F4020
EAN: 4099889854435
MPN:
202100-10
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.1535 €

202100-10 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 202100-10 on our website. The manufacturer's description for the product 202100-10 is: BNC Cap for Female Connector

More details about Amphenol RF 202100-10

  • Product Description: BNC Cap for Female Connector
  • Product Type: Accessories
  • Product Status: Active
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 202100-10

  • Body Finish: Nickel
  • Body Material: Brass
  • Gender: Plug
  • Chain: Without Chain
Technical specifications
Suitable for BNC socket
Connector BNC
Accessory Type protective cap
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead