AD820ANZ | ANALOG DEVICES
Single FET-Input Operational Amplifier, PDIP-8, AD820ANZ
Unit Price (€ / pc.)
27.3105 € *
Available: 0 pcs.
Available in 5 Days: 285 pcs.
Leadtime: 13 Weeks **
Total Price:
27.31 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3105 €
50 pcs.
24.2760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, AD820ANZ, ANALOG DEVICES
The AD820ANZ is a precision, low power FET input op amp that can operate from a single supply of 5 V to 36 V, or dual supplies of ±2.5 V to ±18 V.
Features
- True single-supply operation
- Excellent load drive
- Excellent AC performance for low power
- Excellent DC performance
- Low noise
Applications
- Battery-powered precision instrumentation
- Photodiode preamps
- Active filters
- 12-bit to 14-bit data acquisition systems
- Medical instrumentation
Technical specifications
Number of channels | 1 | |
Version | FET input operational amplifier | |
Enclosure | PDIP-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |