AD8302ARUZ-RL7 | ANALOG DEVICES
RF/IF Gain and Phase Detector, AD8302ARUZ-RL7, TSSOP-14
Order No.: 41S5808
EAN: 4099879092212
MPN:
AD8302ARUZ-RL7
Unit Price (€ / pc.)
29.5120 € *
Available: 21 pcs.
Leadtime: On Request **
Total Price:
29.51 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5120 €
10 pcs.
27.6675 €
50 pcs.
25.8230 €
100 pcs.
23.0622 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, AD8302ARUZ-RL7, ANALOG DEVICES
The AD8302ARUZ-RL7 is a fully integrated system for measuring gain/loss and phase in numerous receive, transmit, and instrumentation applications.
Features
- Measures gain/loss and phase up to 2.7 GHz
- Dual demodulating log amps and phase detector
- Single supply operation
- Small signal envelope bandwidth from DC to 30 MHz
Applications
- RF/IF PA linearization
- Precise RF power control
- Remote system monitoring and diagnostics
- Return loss/VSWR measurements
- Log ratio function for AC signals
Technical specifications
Version | Logarithmic amplifier | |
Enclosure | TSSOP-14 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |