RB25 5% 0R1 | ATE ELECTRONICS
Wirewound resistor, 100 mΩ, 25 W, ±5 %
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
60 pcs.
3.7961 €
500 pcs.
3.4153 €
2000 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-wound power resistors, 25 W, tolerance 5.0 %, type ATE RB 25.
High thermal conductivity, excellent heat dissipation due to aluminum profile heatsink, certified to MiL-PRF-18546 G
Technical specifications
ohmic resistance | 100 mΩ | |
Version | high load wire resistor | |
Design | chassis | |
Width | 27.2 mm | |
Height | 14 mm | |
Length | 27 mm | |
Power | 25 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -55 °C | |
Assembly | chassis mounting | |
nominal load capacity without cooling surface | 12.5 W | |
Tolerance | ±5 % | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |