AV13100 | Avit
Hi-Vis Vest XL
Order No.: 03L4621
EAN: 5013969991840
MPN:
AV13100
Unit Price (€ / pc.)
5.8429 € *
Available: 1 pcs.
Next delivery: 8 pcs. on 2024-05-31
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Hi-Vis Vest, AV13100, Avit
The AV13100 Hi-Vis Vest has a fluorescent background and retroreflective bands for intermediate protection. It features a hook and loop front fastening for a comfortable fit.
Technical specifications
Version | Safety warning vest | |
Width | 180 mm | |
Colour | yellow |
Download
Logistics
Country of origin | CN |
Customs tariff number | 62114390 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |