1-1393763-5 | AXICOM
Relay, 1 Form A (N/O), 24 V (DC), 2000 Ω, 0.5 A, 100 V (DC), 1-1393763-5
Unit Price (€ / pc.)
8.0206 € *
Available: 0 pcs.
Available in 5 Days: 181 pcs.
Leadtime: 1 Week **
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
15 pcs.
8.0206 €
55 pcs.
7.8897 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal relay, 1-1393763-5, AXICOM
Power relay, Standard, 288 mW Coil Power Rating DC, 2000 Ω Coil Resistance, 24 VDC Coil Voltage, 1 Form A (NO).
Features
- Highly reliable switching
- High switching rates
- Ultrasonic cleanable
- High vibration and shock resistance
Applications
- Incircuit tester
- Measuring and control systems
- Telecom equipment
- Alarm and security equipment
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Contact material | Ru | |
Switching Voltage (DC) | 100 V | |
switching current | 0.5 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 2000 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |