1393777-2 | AXICOM
Relay, 1 Form C (NO/NC), 9 V (DC), 1200 Ω, 1 A, 125 V (DC), 150 V (AC), bistable, 1393777-2
Unit Price (€ / pc.)
7.3899 € *
Available: 0 pcs.
Available in 5 Days: 7,680 pcs.
Leadtime: 1 Week **
Signal relay, 1393777-2, AXICOM
Signal relay, 125 VDC Contact voltage, 150 VAC Contact voltage, 68 mW Coil power (DC), Printed circuit board, PCB-SMT.
Technical specifications
Connection | gull-wing | |
Contact type | 1 Form C (NO/NC) | |
Contact material | PdNi | |
Switching Voltage (AC) | 150 V | |
Switching Voltage (DC) | 125 V | |
switching current | 1 A | |
Coil voltage (DC) | 9 V | |
Coil type | bistable | |
Coil resistance | 1200 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |