Unit Price (€ / pc.)
18.4688 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.47 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4688 €
10 pcs.
16.2554 €
50 pcs.
15.1368 €
150 pcs.
14.4823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Telescopic mirrors, type BAHCO 5515T.
With nickel-plated telescopic handle. The mirror is adjustable to all sides, enlarging and has a stainless steel case; Length: expanded 655 mm, retracted and folded 180 mm.
Type: 5515T, telescopic mirror
Technical specifications
Version | telescope mirror | |
diameter | 30 mm | |
Weight | 45 g | |
Length | 655 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 70099200 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |