IRC-120-EUR | BEHA-AMPROBE

BEHA AMPROBE IRC-120-EUR

Order No.: 27K0818
EAN: 4099891469832
MPN:
IRC-120-EUR
4989024
BEHA-AMPROBE
default L
Image may differ

Thermal imaging camera, 4989024, BEHA-AMPROBE

The Beha-Amprobe IRC-120-EUR thermal imaging camera for professional use enables easy sighting and recording of objects and subsequent fast and accurate detection of heat-related problems. It is suitable for troubleshooting electrical connections, motors, HVAC systems, mechanical components, also for use in automotive applications and for inspecting thermal insulation on buildings to determine possible causes of energy loss.

Features

  • Handy and compact housing in pistol shape
  • Capture and download thermal images to SD card
  • Laser pointer for locating the temperature measurement point
  • Integrated flashlight for illumination of dark areas
  • UV lamp for leak detection
Technical specifications
Resolution 128 x 160 pixel
max. operating temperature 500 °C
min. operating temperature -10 °C
Field of View 33° x 33°
Logistics
Country of origin TW
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement