6-995 | Bernstein

Pin wrench kit, T9, T10, T15, T20, T25, T27, T30, T40, TORX

Order No.: 02L6487
EAN: 4250838508889
MPN:
6-995
Bernstein
default L
front L
Image may differ
Unit Price (€ / pc.)
31.0233 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
31.02 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0233 €
5 pcs.
27.9531 €
*incl. VAT plus shipping costs
**Subject to prior sale
TORX pin wrench with hole set 8 pcs.
Material Tool steel, burnished Plastic insert pocket
Contents: TORX T9 - T10 - T15 - T20 - T25 - T27 - T30 - T40 with hole
Weight: 120 g
Technical specifications
Version pin wrench kit
Size T9, T10, T15, T20, T25, T27, T30, T40
Peak type TORX
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes