5-308 | Bernstein
Telefon- und Kabelschere, 125 mm, vernickelt
Order No.: 02L6340
EAN: 4250838506403
MPN:
5-308
Unit Price (€ / pc.)
13.4827 € *
Available: 0 pcs.
Available in 5 Days: 82 pcs.
Leadtime: 1 Week **
Total Price:
13.48 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4827 €
5 pcs.
12.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | cable scissors | |
Weight | 67 g | |
Length | 125 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |