3-0611 | Bernstein
Crimping pliers for BNC/TNC coaxial connectors, Bernstein, 3-0611
Order No.: 02L6148
EAN: 4250838503549
MPN:
3-0611
Unit Price (€ / pc.)
37.7587 € *
Available: 0 pcs.
Available in 5 Days: 104 pcs.
Leadtime: 1 Week **
Total Price:
37.76 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7587 €
5 pcs.
33.9507 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Suitable for | BNC/TNC coaxial connectors | |
Weight | 530 g | |
Length | 220 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |