9-350 | Bernstein
ESD contact bracelet set 4 pcs bracelet + spiralcord + crocodile clip + grounding cable
Order No.: 05L0247
EAN: 4250838533218
MPN:
9-350
Unit Price (€ / pc.)
35.938 € *
Available: 11 pcs.
Leadtime: 2 Weeks **
ESD contact bracelet kit, 9-350, Bernstein
Wrist bracelet, spiral cable 2.4 m, ground wire 1.8 m and alligator clip.
Technical specifications
Usage | electrical safety | |
Version | rrounding wrist strap kit | |
Push button diameter | 10 mm | |
Colour | dark blue | |
Material | plastic |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |