2-101 | Bernstein
Tin knife for Precision cutting, 105 mm, 9 g, 2-101
Order No.: 02L6123
EAN: 4250838501385
MPN:
2-101
Unit Price (€ / pc.)
28.9289 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 1 Week **
Total Price:
28.93 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9289 €
5 pcs.
25.9896 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | tin knife | |
Suitable for | Precision cutting | |
Weight | 9 g | |
Length | 105 mm | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |