5-305 | Bernstein
Kombinations-Schere, 140 mm, rostfrei
Order No.: 02L6339
EAN: 4250838506380
MPN:
5-305
Unit Price (€ / pc.)
16.0531 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 1 Week **
Total Price:
16.05 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0531 €
5 pcs.
14.4704 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | combination scissors | |
Weight | 58 g | |
Length | 140 mm | |
Material | stainless steel | |
Blade length | 30 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |