4-605 | Bernstein
ESD screwdriver, 2 mm, slotted, BL 60 mm, L 160 mm, 4-605
Order No.: 02L6231
EAN: 4250838504850
MPN:
4-605
Unit Price (€ / pc.)
5.6406 € *
Available: 0 pcs.
Available in 5 Days: 134 pcs.
Leadtime: 1 Week **
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
5 pcs.
5.1408 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | screwdriver | |
ESD protection | Yes | |
Size | 2 mm | |
Blade length | 60 mm | |
Length | 160 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |