3-573 | Bernstein

Wasserpumpenzange 180 mm mit Push-Button

Order No.: 02L6165
EAN: 4250838515603
MPN:
3-573
Bernstein
default L
front L
Image may differ
Unit Price (€ / pc.)
19.3732 € *
Available: 0 pcs.
Available in 5 Days: 218 pcs.
Leadtime: 1 Week **
Total Price:
19.37 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3732 €
5 pcs.
17.3978 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version water pump pliers
Weight 170 g
Length 180 mm
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82041200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes